Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC9271A085QR-G | |
|---|---|
DigiKey Part Number | 893-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9271A085QR-G |
Description | IC REG BUCK ADJ 2A 8SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOPFD |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9270A085QR-G | Torex Semiconductor Ltd | 0 | 893-1241-2-ND | $8.72926 | Parametric Equivalent |
| XC9270B085QR-G | Torex Semiconductor Ltd | 0 | 893-1243-2-ND | $9.17930 | Parametric Equivalent |
| XC9271B085QR-G | Torex Semiconductor Ltd | 0 | 893-1247-2-ND | $8.72926 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.17930 | $9,179.30 |





