
XC9270B085QR-G | |
---|---|
DigiKey Part Number | 893-1243-2-ND - Tape & Reel (TR) 893-1243-1-ND - Cut Tape (CT) 893-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9270B085QR-G |
Description | IC REG BUCK ADJ 2A 8SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOPFD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.74041 | $8,740.41 |
2,000 | $8.13766 | $16,275.32 |
5,000 | $7.83624 | $39,181.20 |
10,000 | $7.53485 | $75,348.50 |