


XC9242B08DDR-G | |
---|---|
DigiKey Part Number | 893-XC9242B08DDR-GTR-ND - Tape & Reel (TR) 893-XC9242B08DDR-GCT-ND - Cut Tape (CT) 893-XC9242B08DDR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9242B08DDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $15.88000 | $158.80 |
25 | $13.63680 | $340.92 |
100 | $11.11520 | $1,111.52 |
250 | $9.88704 | $2,471.76 |
500 | $9.13736 | $4,568.68 |
1,000 | $8.51399 | $8,513.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.73479 | $23,204.37 |
6,000 | $7.34913 | $44,094.78 |
9,000 | $7.15471 | $64,392.39 |