
XC9237D08DER-G | |
|---|---|
DigiKey Part Number | 893-XC9237D08DER-GTR-ND - Tape & Reel (TR) 893-XC9237D08DER-GCT-ND - Cut Tape (CT) 893-XC9237D08DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9237D08DER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.36700 | $103.67 |
| 25 | $9.42200 | $235.55 |
| 100 | $8.38260 | $838.26 |
| 250 | $7.88704 | $1,971.76 |
| 500 | $7.58828 | $3,794.14 |
| 1,000 | $7.54734 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.03832 | $21,114.96 |
| 6,000 | $6.88959 | $41,337.54 |
| 9,000 | $6.81515 | $61,336.35 |

