
XC9236B18CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236B18CMR-GTR-ND - Tape & Reel (TR) 893-XC9236B18CMR-GCT-ND - Cut Tape (CT) 893-XC9236B18CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236B18CMR-G |
Description | IC REG BUCK 1.8V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236B18CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $14.19900 | $141.99 |
| 25 | $12.16120 | $304.03 |
| 100 | $9.86740 | $986.74 |
| 250 | $8.75032 | $2,187.58 |
| 500 | $8.06792 | $4,033.96 |
| 1,000 | $7.50047 | $7,500.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.79107 | $20,373.21 |
| 6,000 | $6.43981 | $38,638.86 |
| 9,000 | $6.26276 | $56,364.84 |

