
XC9236A22CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236A22CMR-GTR-ND - Tape & Reel (TR) 893-XC9236A22CMR-GCT-ND - Cut Tape (CT) 893-XC9236A22CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A22CMR-G |
Description | IC REG BUCK 2.2V 600MA SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A22CMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.79000 | $117.90 |
| 25 | $10.73400 | $268.35 |
| 100 | $9.57060 | $957.06 |
| 250 | $9.01604 | $2,254.01 |
| 500 | $8.68206 | $4,341.03 |
| 1,000 | $8.67944 | $8,679.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.06716 | $24,201.48 |
| 6,000 | $7.90090 | $47,405.40 |
| 9,000 | $7.81768 | $70,359.12 |


