
XC9236A15CMR-G | |
|---|---|
DigiKey Part Number | 893-1116-2-ND - Tape & Reel (TR) 893-1116-1-ND - Cut Tape (CT) 893-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A15CMR-G |
Description | IC REG BUCK 1.5V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A15CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $9.98600 | $99.86 |
| 25 | $9.07880 | $226.97 |
| 100 | $8.07610 | $807.61 |
| 250 | $7.59884 | $1,899.71 |
| 500 | $7.31066 | $3,655.33 |
| 1,000 | $7.07375 | $7,073.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.78094 | $20,342.82 |
| 6,000 | $6.63766 | $39,825.96 |
| 9,000 | $6.56594 | $59,093.46 |

