
XC9142D50DER-G | |
|---|---|
DigiKey Part Number | 893-XC9142D50DER-GTR-ND - Tape & Reel (TR) 893-XC9142D50DER-GCT-ND - Cut Tape (CT) 893-XC9142D50DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D50DER-G |
Description | IC REG BOOST 5V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $9.18300 | $91.83 |
| 25 | $8.71800 | $217.95 |
| 100 | $7.16170 | $716.17 |
| 250 | $6.69492 | $1,673.73 |
| 500 | $5.91636 | $2,958.18 |
| 1,000 | $4.67080 | $4,670.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.85383 | $11,561.49 |

