
XC9142D33D0R-G | |
---|---|
DigiKey Part Number | 893-XC9142D33D0R-GTR-ND - Tape & Reel (TR) 893-XC9142D33D0R-GCT-ND - Cut Tape (CT) 893-XC9142D33D0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D33D0R-G |
Description | IC REG BOOST 3.3V 500MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.15100 | $111.51 |
25 | $9.49840 | $237.46 |
100 | $7.63380 | $763.38 |
250 | $6.72448 | $1,681.12 |
500 | $6.16926 | $3,084.63 |
1,000 | $5.70706 | $5,707.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.49552 | $13,486.56 |