
XC9142C25CMR-G | |
---|---|
DigiKey Part Number | 893-XC9142C25CMR-GTR-ND - Tape & Reel (TR) 893-XC9142C25CMR-GCT-ND - Cut Tape (CT) 893-XC9142C25CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142C25CMR-G |
Description | IC REG BOOST 2.5V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $9.17200 | $91.72 |
25 | $8.70680 | $217.67 |
100 | $7.15260 | $715.26 |
250 | $6.68640 | $1,671.60 |
500 | $5.90880 | $2,954.40 |
1,000 | $4.66483 | $4,664.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.35388 | $13,061.64 |
6,000 | $4.13618 | $24,817.08 |
15,000 | $3.98069 | $59,710.35 |