
XC9140A331MR-G | |
|---|---|
DigiKey Part Number | 893-1180-2-ND - Tape & Reel (TR) 893-1180-1-ND - Cut Tape (CT) 893-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140A331MR-G |
Description | IC REG BOOST 3.3V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.01480 | $150.37 |
| 100 | $5.30780 | $530.78 |
| 250 | $4.97040 | $1,242.60 |
| 500 | $4.76716 | $2,383.58 |
| 1,000 | $4.65419 | $4,654.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.39338 | $13,180.14 |
| 6,000 | $4.29225 | $25,753.50 |
| 9,000 | $4.24165 | $38,174.85 |
| 15,000 | $4.18555 | $62,783.25 |

