10-PowerUDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-PowerUDFN
10-PowerUDFN

XC9131F05CDR-G

DigiKey Part Number
893-1123-2-ND - Tape & Reel (TR)
893-1123-1-ND - Cut Tape (CT)
893-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9131F05CDR-G
Description
IC REG BOOST ADJ 1.2A 10USPB
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-PowerUDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-USPB (2.9x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.