
XC8109BC10ER-G | |
---|---|
DigiKey Part Number | 893-XC8109BC10ER-GTR-ND - Tape & Reel (TR) 893-XC8109BC10ER-GCT-ND - Cut Tape (CT) 893-XC8109BC10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8109BC10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.12400 | $41.24 |
25 | $3.70760 | $92.69 |
100 | $3.24340 | $324.34 |
250 | $3.02248 | $755.62 |
500 | $2.88926 | $1,444.63 |
1,000 | $2.77962 | $2,779.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64415 | $7,932.45 |
6,000 | $2.57785 | $15,467.10 |
9,000 | $2.54464 | $22,901.76 |
15,000 | $2.50786 | $37,617.90 |
21,000 | $2.48635 | $52,213.35 |
30,000 | $2.46567 | $73,970.10 |