
XC8107YD05MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107YD05MR-GTR-ND - Tape & Reel (TR) 893-XC8107YD05MR-GCT-ND - Cut Tape (CT) 893-XC8107YD05MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107YD05MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107XC05MR-G | Torex Semiconductor Ltd | 70 | 893-XC8107XC05MR-GCT-ND | $5.76000 | Parametric Equivalent |
| XC8107XD05MR-G | Torex Semiconductor Ltd | 58 | 893-XC8107XD05MR-GCT-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.67320 | $91.83 |
| 100 | $3.21130 | $321.13 |
| 250 | $2.99164 | $747.91 |
| 500 | $2.85894 | $1,429.47 |
| 1,000 | $2.74968 | $2,749.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23008 | $6,690.24 |

