
XC8107BC05ER-G | |
---|---|
DigiKey Part Number | 893-XC8107BC05ER-GTR-ND - Tape & Reel (TR) 893-XC8107BC05ER-GCT-ND - Cut Tape (CT) 893-XC8107BC05ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107BC05ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.29800 | $62.98 |
25 | $5.91200 | $147.80 |
100 | $4.82560 | $482.56 |
250 | $4.48256 | $1,120.64 |
500 | $3.81484 | $1,907.42 |
1,000 | $3.05186 | $3,051.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.71877 | $8,156.31 |
6,000 | $2.51010 | $15,060.60 |
9,000 | $2.40412 | $21,637.08 |
15,000 | $2.36066 | $35,409.90 |