6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107BC05ER-G

DigiKey Part Number
893-XC8107BC05ER-GTR-ND - Tape & Reel (TR)
893-XC8107BC05ER-GCT-ND - Cut Tape (CT)
893-XC8107BC05ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107BC05ER-G
Description
IC PWR SWITCH P-CHAN 1:1 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
104mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-USPC (1.8x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$6.29800$62.98
25$5.91200$147.80
100$4.82560$482.56
250$4.48256$1,120.64
500$3.81484$1,907.42
1,000$3.05186$3,051.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.71877$8,156.31
6,000$2.51010$15,060.60
9,000$2.40412$21,637.08
15,000$2.36066$35,409.90
Manufacturers Standard Package