
XC8107AC10ER-G | |
---|---|
DigiKey Part Number | 893-XC8107AC10ER-GTR-ND - Tape & Reel (TR) 893-XC8107AC10ER-GCT-ND - Cut Tape (CT) 893-XC8107AC10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107AC10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.18800 | $41.88 |
25 | $3.75720 | $93.93 |
100 | $3.28930 | $328.93 |
250 | $3.06564 | $766.41 |
500 | $2.93084 | $1,465.42 |
1,000 | $2.81982 | $2,819.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68275 | $8,048.25 |
6,000 | $2.61567 | $15,694.02 |
9,000 | $2.58209 | $23,238.81 |
15,000 | $2.54487 | $38,173.05 |
21,000 | $2.52313 | $52,985.73 |
30,000 | $2.50221 | $75,066.30 |