8-MSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC74WL02AASR

DigiKey Part Number
XC74WL02AASR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC74WL02AASR
Description
IC GATE NOR 2CH 2-INP 8MSOPB
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-MSOPB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOPB
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.