
XC74UL86AAMR | |
---|---|
DigiKey Part Number | XC74UL86AAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC74UL86AAMR |
Description | IC GATE XOR 1CH 2-INP SOT26 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | SOT-23-6 | |
Base Product Number |