


XC6902N451MR-G | |
---|---|
DigiKey Part Number | 893-XC6902N451MR-GTR-ND - Tape & Reel (TR) 893-XC6902N451MR-GCT-ND - Cut Tape (CT) 893-XC6902N451MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902N451MR-G |
Description | IC REG LINEAR -4.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.119V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.30000 | $73.00 |
25 | $6.16480 | $154.12 |
100 | $4.87730 | $487.73 |
250 | $4.24740 | $1,061.85 |
500 | $3.86196 | $1,930.98 |
1,000 | $3.54091 | $3,540.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13898 | $9,416.94 |
6,000 | $2.93974 | $17,638.44 |
9,000 | $2.83924 | $25,553.16 |
15,000 | $2.72722 | $40,908.30 |
21,000 | $2.66141 | $55,889.61 |
30,000 | $2.59786 | $77,935.80 |