


XC6901D121ER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D121ER-GTR-ND - Tape & Reel (TR) 893-XC6901D121ER-GCT-ND - Cut Tape (CT) 893-XC6901D121ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D121ER-G |
Description | IC REG LINEAR -1.2V 200MA 6-USPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -12.4V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 1.2V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.76840 | $119.21 |
| 100 | $4.19130 | $419.13 |
| 250 | $3.91508 | $978.77 |
| 500 | $3.74884 | $1,874.42 |
| 1,000 | $3.62272 | $3,622.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44278 | $10,328.34 |
| 6,000 | $3.35999 | $20,159.94 |
| 9,000 | $3.31854 | $29,866.86 |
| 15,000 | $3.27262 | $49,089.30 |
| 21,000 | $3.24577 | $68,161.17 |



