XC6804B2D1QR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.45554
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.45554
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.45554
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $5.54557
Datasheet
Charger IC Lithium Ion/Polymer 8-SOPFD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6804B2D1QR-G

DigiKey Part Number
XC6804B2D1QR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6804B2D1QR-G
Description
IC BATT CHG LI-ION 1CELL 8SOPFD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOPFD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current
Manufacturer
Torex Semiconductor Ltd
Charge Current - Max
800mA
Series
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-SOPFD
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6804A2D1QR-GTorex Semiconductor Ltd0XC6804A2D1QR-G-ND$5.54557Parametric Equivalent
XC6804A2E1QR-GTorex Semiconductor Ltd0XC6804A2E1QR-G-ND$5.54557Parametric Equivalent
XC6804A3D1QR-GTorex Semiconductor Ltd0XC6804A3D1QR-G-ND$5.54557Parametric Equivalent
XC6804A3E1QR-GTorex Semiconductor Ltd0XC6804A3E1QR-G-ND$5.54557Parametric Equivalent
XC6804A4D1QR-GTorex Semiconductor Ltd0XC6804A4D1QR-G-ND$5.45554Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.45554$5,455.54
2,000$5.09182$10,183.64
5,000$4.83725$24,186.25
10,000$4.65539$46,553.90
Manufacturers Standard Package