
XC6705B501MR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B501MR-GTR-ND - Tape & Reel (TR) 893-XC6705B501MR-GCT-ND - Cut Tape (CT) 893-XC6705B501MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B501MR-G |
Description | IC REG LINEAR 5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6705A501MR-G | Torex Semiconductor Ltd | 2,348 | 893-XC6705A501MR-GCT-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.54300 | $35.43 |
| 25 | $3.17040 | $79.26 |
| 100 | $2.76490 | $276.49 |
| 250 | $2.57136 | $642.84 |
| 500 | $2.45444 | $1,227.22 |
| 1,000 | $2.35834 | $2,358.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34231 | $7,026.93 |







