
XC6705A331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A331MR-GTR-ND - Tape & Reel (TR) 893-XC6705A331MR-GCT-ND - Cut Tape (CT) 893-XC6705A331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.69V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.54300 | $35.43 |
| 25 | $3.17040 | $79.26 |
| 100 | $2.76490 | $276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27292 | $6,818.76 |
| 6,000 | $2.09132 | $12,547.92 |
| 9,000 | $1.99909 | $17,991.81 |
| 15,000 | $1.90122 | $28,518.30 |

