


XC6701B502PR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B502PR-GTR-ND - Tape & Reel (TR) 893-XC6701B502PR-GCT-ND - Cut Tape (CT) 893-XC6701B502PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B502PR-G |
Description | IC REG LINEAR 5V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 1.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.05900 | $60.59 |
| 25 | $5.46880 | $136.72 |
| 100 | $4.81860 | $481.86 |
| 250 | $4.50836 | $1,127.09 |
| 500 | $4.32122 | $2,160.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16707 | $4,167.07 |
| 2,000 | $4.04021 | $8,080.42 |
| 3,000 | $3.97668 | $11,930.04 |
| 5,000 | $3.90626 | $19,531.30 |
| 7,000 | $3.86514 | $27,055.98 |
| 10,000 | $3.82556 | $38,255.60 |

