


XC6701B502PR-G | |
---|---|
DigiKey Part Number | 893-XC6701B502PR-GTR-ND - Tape & Reel (TR) 893-XC6701B502PR-GCT-ND - Cut Tape (CT) 893-XC6701B502PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B502PR-G |
Description | IC REG LINEAR 5V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $9.12900 | $91.29 |
25 | $7.65920 | $191.48 |
100 | $5.99700 | $599.70 |
250 | $5.18024 | $1,295.06 |
500 | $4.67808 | $2,339.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.25734 | $4,257.34 |
2,000 | $3.90493 | $7,809.86 |
3,000 | $3.72597 | $11,177.91 |
5,000 | $3.52537 | $17,626.85 |
7,000 | $3.43686 | $24,058.02 |