


XC6221B3027R-G | |
---|---|
DigiKey Part Number | 893-XC6221B3027R-GTR-ND - Tape & Reel (TR) 893-XC6221B3027R-GCT-ND - Cut Tape (CT) 893-XC6221B3027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B3027R-G |
Description | IC REG LINEAR 3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B3027R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.66900 | $26.69 |
25 | $2.38120 | $59.53 |
100 | $2.06510 | $206.51 |
250 | $1.91480 | $478.70 |
500 | $1.82416 | $912.08 |
1,000 | $1.74952 | $1,749.52 |
2,500 | $1.67068 | $4,176.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.80425 | $9,021.25 |
10,000 | $1.68483 | $16,848.30 |
15,000 | $1.62457 | $24,368.55 |
25,000 | $1.55742 | $38,935.50 |
35,000 | $1.51796 | $53,128.60 |
50,000 | $1.47984 | $73,992.00 |