SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701B302MR-G

DigiKey Part Number
893-XC6701B302MR-GTR-ND - Tape & Reel (TR)
893-XC6701B302MR-GCT-ND - Cut Tape (CT)
893-XC6701B302MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6701B302MR-G
Description
IC REG LINEAR 3V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
105 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.25000$13.25
10$8.39700$83.97
25$7.10600$177.65
100$5.65040$565.04
250$4.93920$1,234.80
500$4.50406$2,252.03
1,000$4.14168$4,141.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.68813$11,064.39
6,000$3.46337$20,780.22
9,000$3.35001$30,150.09
15,000$3.22370$48,355.50
21,000$3.14948$66,139.08
Manufacturers Standard Package