


XC6701A332ER-G | |
---|---|
DigiKey Part Number | 893-XC6701A332ER-GTR-ND - Tape & Reel (TR) 893-XC6701A332ER-GCT-ND - Cut Tape (CT) 893-XC6701A332ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701A332ER-G |
Description | IC REG LINEAR 3.3V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $7.66100 | $76.61 |
25 | $7.26840 | $181.71 |
100 | $5.97020 | $597.02 |
250 | $5.58084 | $1,395.21 |
500 | $4.93186 | $2,465.93 |
1,000 | $3.89366 | $3,893.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.63405 | $10,902.15 |
6,000 | $3.45234 | $20,714.04 |
15,000 | $3.32255 | $49,838.25 |