SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236B18CMR-G

DigiKey Part Number
893-XC9236B18CMR-GTR-ND - Tape & Reel (TR)
893-XC9236B18CMR-GCT-ND - Cut Tape (CT)
893-XC9236B18CMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236B18CMR-G
Description
IC REG BUCK 1.8V 600MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
XC9236B18CMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.92000$21.92
10$14.18000$141.80
25$12.14560$303.64
100$9.85480$985.48
250$8.73912$2,184.78
500$8.05762$4,028.81
1,000$7.49090$7,490.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.78240$20,347.20
6,000$6.43158$38,589.48
9,000$6.25477$56,292.93
Manufacturers Standard Package