
XC6136C20A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6136C20A9R-GTR-ND - Tape & Reel (TR) 893-XC6136C20A9R-GCT-ND - Cut Tape (CT) 893-XC6136C20A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C20A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.06480 | $101.62 |
| 100 | $3.17020 | $317.02 |
| 250 | $2.73084 | $682.71 |
| 500 | $2.46184 | $1,230.92 |
| 1,000 | $2.23756 | $2,237.56 |
| 2,500 | $1.99750 | $4,993.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.85100 | $9,255.00 |
| 10,000 | $1.72921 | $17,292.10 |
| 15,000 | $1.66776 | $25,016.40 |
| 25,000 | $1.59929 | $39,982.25 |
| 35,000 | $1.55905 | $54,566.75 |
| 50,000 | $1.52018 | $76,009.00 |

