SOT 26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 26
SOT 26
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6602A091MR-G

DigiKey Part Number
893-XC6602A091MR-GTR-ND - Tape & Reel (TR)
893-XC6602A091MR-GCT-ND - Cut Tape (CT)
893-XC6602A091MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6602A091MR-G
Description
IC REG LINEAR 0.9V 1A SOT-26W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.206V @ 1A
Current - Output
Current - Quiescent (Iq)
143 µA
PSRR
75dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-26W
Supplier Device Package
SOT-26W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.78000$14.78
10$9.41000$94.10
25$7.98120$199.53
100$6.37420$637.42
250$5.58940$1,397.35
500$5.10938$2,554.69
1,000$4.70983$4,709.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.59231$10,776.93
Manufacturers Standard Package