SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505B551MR-G

DigiKey Part Number
893-XC6505B551MR-GTR-ND - Tape & Reel (TR)
893-XC6505B551MR-GCT-ND - Cut Tape (CT)
893-XC6505B551MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505B551MR-G
Description
IC REG LINEAR 5.5V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10.5V
Voltage - Output (Min/Fixed)
5.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.185V @ 100mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$6.51100$65.11
25$6.11880$152.97
100$4.99390$499.39
250$4.63824$1,159.56
500$3.94752$1,973.76
1,000$3.15803$3,158.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.79730$8,391.90
6,000$2.58396$15,503.76
9,000$2.47563$22,280.67
15,000$2.44277$36,641.55
Manufacturers Standard Package