


XC6505B501ER-G | |
---|---|
DigiKey Part Number | 893-XC6505B501ER-GTR-ND - Tape & Reel (TR) 893-XC6505B501ER-GCT-ND - Cut Tape (CT) 893-XC6505B501ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B501ER-G |
Description | IC REG LINEAR 5V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $6.88100 | $68.81 |
25 | $5.80360 | $145.09 |
100 | $4.58170 | $458.17 |
250 | $3.98396 | $995.99 |
500 | $3.61794 | $1,808.97 |
1,000 | $3.31306 | $3,313.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93122 | $8,793.66 |
6,000 | $2.74191 | $16,451.46 |
9,000 | $2.64639 | $23,817.51 |
15,000 | $2.53996 | $38,099.40 |
21,000 | $2.47741 | $52,025.61 |
30,000 | $2.41702 | $72,510.60 |