


XC6505A611ER-G | |
---|---|
DigiKey Part Number | XC6505A611ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6505A611ER-G |
Description | IC REG LINEAR 6.1V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 6.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.77778 | $8,333.34 |
6,000 | $2.58621 | $15,517.26 |
15,000 | $2.49042 | $37,356.30 |
30,000 | $2.39463 | $71,838.90 |