WLP 6-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9142D33D0R-G

DigiKey Part Number
893-XC9142D33D0R-GTR-ND - Tape & Reel (TR)
893-XC9142D33D0R-GCT-ND - Cut Tape (CT)
893-XC9142D33D0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9142D33D0R-G
Description
IC REG BOOST 3.3V 500MA 6WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLP-6-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.41000$17.41
10$11.15100$111.51
25$9.49840$237.46
100$7.63380$763.38
250$6.72448$1,681.12
500$6.16926$3,084.63
1,000$5.70706$5,707.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.49552$13,486.56
Manufacturers Standard Package