


XC6203E332FR-G | |
---|---|
DigiKey Part Number | 893-XC6203E332FR-GTR-ND - Tape & Reel (TR) 893-XC6203E332FR-GCT-ND - Cut Tape (CT) 893-XC6203E332FR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203E332FR-G |
Description | IC REG LINEAR 3.3V 400MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.90000 | $39.00 |
25 | $3.50120 | $87.53 |
100 | $3.06020 | $306.02 |
250 | $2.84988 | $712.47 |
500 | $2.72326 | $1,361.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94734 | $2,947.34 |
2,000 | $2.68434 | $5,368.68 |
3,000 | $2.55077 | $7,652.31 |
5,000 | $2.40104 | $12,005.20 |
7,000 | $2.31256 | $16,187.92 |
10,000 | $2.22673 | $22,267.30 |
25,000 | $2.18618 | $54,654.50 |