


XC6505A301MR-G | |
---|---|
DigiKey Part Number | 893-XC6505A301MR-GTR-ND - Tape & Reel (TR) 893-XC6505A301MR-GCT-ND - Cut Tape (CT) 893-XC6505A301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A301MR-G |
Description | IC REG LINEAR 3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.03700 | $70.37 |
25 | $5.93800 | $148.45 |
100 | $4.69090 | $469.09 |
250 | $4.08152 | $1,020.38 |
500 | $3.70808 | $1,854.04 |
1,000 | $3.39722 | $3,397.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.00796 | $9,023.88 |
6,000 | $2.81495 | $16,889.70 |
9,000 | $2.71759 | $24,458.31 |
15,000 | $2.60908 | $39,136.20 |
21,000 | $2.54531 | $53,451.51 |
30,000 | $2.48375 | $74,512.50 |