


XC6505A281MR-G | |
---|---|
DigiKey Part Number | 893-XC6505A281MR-GTR-ND - Tape & Reel (TR) 893-XC6505A281MR-GCT-ND - Cut Tape (CT) 893-XC6505A281MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A281MR-G |
Description | IC REG LINEAR 2.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.31900 | $43.19 |
25 | $3.87880 | $96.97 |
100 | $3.39690 | $339.69 |
250 | $3.16680 | $791.70 |
500 | $3.02822 | $1,514.11 |
1,000 | $2.91425 | $2,914.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.77337 | $8,320.11 |
6,000 | $2.70444 | $16,226.64 |
9,000 | $2.66991 | $24,029.19 |
15,000 | $2.63167 | $39,475.05 |
21,000 | $2.60933 | $54,795.93 |
30,000 | $2.58783 | $77,634.90 |