


XC6504A281MR-G | |
---|---|
DigiKey Part Number | 893-1200-2-ND - Tape & Reel (TR) 893-1200-1-ND - Cut Tape (CT) 893-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A281MR-G |
Description | IC REG LIN 2.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.30500 | $23.05 |
25 | $2.05480 | $51.37 |
100 | $1.77890 | $177.89 |
250 | $1.64640 | $411.60 |
500 | $1.56638 | $783.19 |
1,000 | $1.50078 | $1,500.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26894 | $3,806.82 |
6,000 | $1.22451 | $7,347.06 |