SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A261MR-G

DigiKey Part Number
893-XC6504A261MR-GTR-ND - Tape & Reel (TR)
893-XC6504A261MR-GCT-ND - Cut Tape (CT)
893-XC6504A261MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A261MR-G
Description
IC REG LINEAR 2.6V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.82V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.29900$22.99
25$2.04960$51.24
100$1.77440$177.44
250$1.64220$410.55
500$1.56238$781.19
1,000$1.49695$1,496.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66199$4,985.97
6,000$1.53881$9,232.86
9,000$1.47663$13,289.67
15,000$1.40729$21,109.35
21,000$1.36655$28,697.55
30,000$1.32718$39,815.40
Manufacturers Standard Package