


XC6504A211MR-G | |
---|---|
DigiKey Part Number | 893-XC6504A211MR-GTR-ND - Tape & Reel (TR) 893-XC6504A211MR-GCT-ND - Cut Tape (CT) 893-XC6504A211MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A211MR-G |
Description | IC REG LINEAR 2.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.71300 | $37.13 |
25 | $3.46400 | $86.60 |
100 | $2.77010 | $277.01 |
250 | $2.57232 | $643.08 |
500 | $2.17670 | $1,088.35 |
1,000 | $1.68196 | $1,681.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53357 | $4,600.71 |
6,000 | $1.43463 | $8,607.78 |
15,000 | $1.33570 | $20,035.50 |
30,000 | $1.26644 | $37,993.20 |