


XC6504A1217R-G | |
---|---|
DigiKey Part Number | 893-XC6504A1217R-GTR-ND - Tape & Reel (TR) 893-XC6504A1217R-GCT-ND - Cut Tape (CT) 893-XC6504A1217R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A1217R-G |
Description | IC REG LIN 1.2V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.93V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.30500 | $23.05 |
25 | $2.05480 | $51.37 |
100 | $1.77890 | $177.89 |
250 | $1.64640 | $411.60 |
500 | $1.56638 | $783.19 |
1,000 | $1.50078 | $1,500.78 |
2,500 | $1.43135 | $3,578.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.57305 | $7,865.25 |
10,000 | $1.46528 | $14,652.80 |
15,000 | $1.41089 | $21,163.35 |
25,000 | $1.35027 | $33,756.75 |
35,000 | $1.31464 | $46,012.40 |
50,000 | $1.28024 | $64,012.00 |