


XC6503D25AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D25AGR-GTR-ND - Tape & Reel (TR) 893-XC6503D25AGR-GCT-ND - Cut Tape (CT) 893-XC6503D25AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D25AGR-G |
Description | IC REG LINEAR 2.55V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.55V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.91100 | $59.11 |
| 25 | $4.96920 | $124.23 |
| 100 | $3.90190 | $390.19 |
| 250 | $3.37904 | $844.76 |
| 500 | $3.05872 | $1,529.36 |
| 1,000 | $2.79186 | $2,791.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45738 | $7,372.14 |
| 6,000 | $2.29148 | $13,748.88 |
| 9,000 | $2.20778 | $19,870.02 |
| 15,000 | $2.11447 | $31,717.05 |
| 21,000 | $2.05965 | $43,252.65 |
| 30,000 | $2.00669 | $60,200.70 |

