


XC6503D191MR-G | |
---|---|
DigiKey Part Number | 893-XC6503D191MR-GTR-ND - Tape & Reel (TR) 893-XC6503D191MR-GCT-ND - Cut Tape (CT) 893-XC6503D191MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D191MR-G |
Description | IC REG LINEAR 1.9V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.71500 | $57.15 |
25 | $4.80160 | $120.04 |
100 | $3.76720 | $376.72 |
250 | $3.25912 | $814.78 |
500 | $2.94824 | $1,474.12 |
1,000 | $2.68902 | $2,689.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.36430 | $7,092.90 |
6,000 | $2.20322 | $13,219.32 |
9,000 | $2.12193 | $19,097.37 |
15,000 | $2.03134 | $30,470.10 |
21,000 | $1.97810 | $41,540.10 |
30,000 | $1.92666 | $57,799.80 |