


XC6503D191MR-G | |
---|---|
DigiKey Part Number | 893-XC6503D191MR-GTR-ND - Tape & Reel (TR) 893-XC6503D191MR-GCT-ND - Cut Tape (CT) 893-XC6503D191MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D191MR-G |
Description | IC REG LINEAR 1.9V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.72900 | $57.29 |
25 | $4.81400 | $120.35 |
100 | $3.77680 | $377.68 |
250 | $3.26744 | $816.86 |
500 | $2.95578 | $1,477.89 |
1,000 | $2.69590 | $2,695.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37035 | $7,111.05 |
6,000 | $2.20885 | $13,253.10 |
9,000 | $2.12736 | $19,146.24 |
15,000 | $2.03653 | $30,547.95 |
21,000 | $1.98316 | $41,646.36 |
30,000 | $1.93159 | $57,947.70 |