Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6503D181GR-G

DigiKey Part Number
893-XC6503D181GR-GTR-ND - Tape & Reel (TR)
893-XC6503D181GR-GCT-ND - Cut Tape (CT)
893-XC6503D181GR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6503D181GR-G
Description
IC REG LINEAR 1.8V 500MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.39V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.59300$35.93
25$3.21960$80.49
100$2.80680$280.68
250$2.61080$652.70
500$2.49260$1,246.30
1,000$2.39509$2,395.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27481$6,824.43
6,000$2.21591$13,295.46
9,000$2.18642$19,677.78
15,000$2.15374$32,306.10
21,000$2.13464$44,827.44
30,000$2.11628$63,488.40
Manufacturers Standard Package