


XC6503B13AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6503B13AMR-GTR-ND - Tape & Reel (TR) 893-XC6503B13AMR-GCT-ND - Cut Tape (CT) 893-XC6503B13AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503B13AMR-G |
Description | IC REG LINEAR 1.35V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.72200 | $57.22 |
| 25 | $4.80800 | $120.20 |
| 100 | $3.77200 | $377.20 |
| 250 | $3.26328 | $815.82 |
| 500 | $2.95202 | $1,476.01 |
| 1,000 | $2.69246 | $2,692.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.36733 | $7,101.99 |
| 6,000 | $2.20603 | $13,236.18 |
| 9,000 | $2.12465 | $19,121.85 |
| 15,000 | $2.03393 | $30,508.95 |
| 21,000 | $1.98063 | $41,593.23 |
| 30,000 | $1.92913 | $57,873.90 |

