4-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-USP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501D321GR-G

DigiKey Part Number
893-XC6501D321GR-GTR-ND - Tape & Reel (TR)
893-XC6501D321GR-GCT-ND - Cut Tape (CT)
893-XC6501D321GR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501D321GR-G
Description
IC REG LINEAR 3.2V 200MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
XC6501D321GR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.90000$7.90
10$4.92300$49.23
25$4.12240$103.06
100$3.21620$321.62
250$2.77220$693.05
500$2.49972$1,249.86
1,000$2.27253$2,272.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.98773$5,963.19
6,000$1.84641$11,078.46
9,000$1.77509$15,975.81
15,000$1.69558$25,433.70
21,000$1.64885$34,625.85
30,000$1.60371$48,111.30
Manufacturers Standard Package