


XC6215B1027R-G | |
---|---|
DigiKey Part Number | 893-XC6215B1027R-GTR-ND - Tape & Reel (TR) 893-XC6215B1027R-GCT-ND - Cut Tape (CT) 893-XC6215B1027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B1027R-G |
Description | IC REG LINEAR 1V 60MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B1027R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.16800 | $71.68 |
25 | $6.04640 | $151.16 |
100 | $4.78130 | $478.13 |
250 | $4.16168 | $1,040.42 |
500 | $3.78264 | $1,891.32 |
1,000 | $3.46677 | $3,466.77 |
2,500 | $3.12924 | $7,823.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.69066 | $13,453.30 |
10,000 | $2.50230 | $25,023.00 |